Neutrik NAC3MPX-TOP Mains Connector Plug 3 Pins + PE Mount 1 Piece

Neutrik NAC3MPX-TOP Mains Connector Plug 3 Pins + PE Mount 1 Piece

Order Code:

05-5726

Brand: Neutrik MPN: NAC3MPX-TOP EAN-13: 7613187011818

Discontinued


The Neutrik NAC3MPX-TOP is a mains connector plug manufactured by Neutrik, featuring 3 pins and a Protective Earth (PE) contact. It is designed for secure power connections in harsh environments and is typically used in professional audio, video, and lighting applications. The connector is known for its robustness and reliability, making it suitable for outdoor use.
Type Mains connector
Connector cross section 2.50mm²
Connector Type Plug, mount
Leading Contact (Pe) Yes
Number of Pins 3
Total no. of pins 3 + PE

Trustpilot