Christmas Opening Hours and Delivery Dates here

Neutrik NAC3FCB B Type Locking Mains Plug

Order Code:

20-0845

Brand: Neutrik MPN: NAC3FCB EAN-13: 7613187002328

Discontinued


B-type locking mains plug from Neutrik providing a compact solution where secure and reliable mains connections are required at currents of up to 20A. Plugs are inserted and twisted to lock with unlocking by release lever.


  • Colour: grey
  • Weatherproof cable gland available for outdoor use
  • Screw terminals
  • Fits standard XLR cut-out
  • SEV, UL and VDE approved
  • Voltage rating 250V AC
Type Quick lock
Current Rating 20A
Contact Termination Screw/Solder
Voltage Rating 250V AC
Contact Finish Gold
Gender Plug
Length 73mm
Mounting Type Cable
Number of Ways 3
Wire Gauge (mm²) 15mm

Questions

*Question functionality currently disabled
Thursday, July 2, 2015 | Question by: Rapid Customer | Product code: 20-0845
Q. Hi there, can you confirm whether or not these connectors can be un-plugged and reconnected under load?
A. Hi Jamie, thank you for your question. We would suggest that no mains connector is plugged in/unplugged under load, however the Neutrik data sheet under features show "the contacts are designed to prevent damage from arcing when disconnected under load".

Trustpilot