Easter Opening Hours and Delivery Dates here

National Geographic 90-57000 20-60X60 Spotting Scope

Order Code:

49-0088

Brand: National Geographic MPN: 90-57000 EAN-13: 4007922201672
  • Country of Origin:
  • View All

Discontinued


This 20-60 x 60 spotting scope from National Geographic is ideal for professional nature observation in both the forest and field, as it provides a continuously adjustable magnification from 20 to 60-fold. Even astronomical observations are possible.

The fully coated optics deliver a clean, crisp image, while the durable case protects the spotting scope from dirt and dust. Stability receives this spotting scope by the tripod included. The full deivery includes: spotting scope, tripod, dust cap, case with strap and user's guide.


  • Rugged, waterproof
  • 360° rotating insight
  • Metal table tripod with pan handle
  • Continuous magnification of 20 to 60-fold
  • Fully coated optics
  • Extendable sun shade
  • Magnification 20-60x
  • Lens Ø 60mm
  • Field of view 29m/1000m
  • Colour: Black
  • Weight: 998g
  • Length: 350mm
  • Height: 95mm
  • Width: 155mm
  • Manufacturer's part 90-57000
Magnification 20-60x
Colour Black
Dimensions (L x W x H) 350 x 155 x 95mm
Extendable sun shade
Lens 60mm
Lens Diameter 60mm

Trustpilot