Easter Opening Hours and Delivery Dates here
Murrelektronik 7000-08371-0000000 Sensor/Actuator Socket 3-Pin Straight

Image Representative of Range

Murrelektronik 7000-08371-0000000 Sensor/Actuator Socket 3-Pin Straight

Order Code:

05-5220

Brand: Murr Elektronik MPN: 7000-08371-0000000 EAN-13: 4048879224697
Qty Unit Price (Inc VAT)
1+ £13.25
5+ £12.48
25+ £11.83
50+ £11.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
202 in stock, despatched in 4 working days

The Murrelektronik 7000-08371-0000000 sensor/actuator connector is a high-quality component featuring a straight socket with three pins. Designed for efficient connectivity, this connector is typically used in industrial automation systems to facilitate reliable communication between sensors and actuators. This product is notable for its resilience and precision in demanding environments.
Connector 1 M8
Type Sensor/actuator connector
Coding A
Conductor Cross Section 0.34mm²
Connection Cut & Clip connector
Material Copper alloy
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Thread Type M8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot