Christmas Opening Hours and Delivery Dates here
Murata LQH32MN100K23L 10uH ±10% 1210 Chip Coil Power Inductor

Murata LQH32MN100K23L 10uH ±10% 1210 Chip Coil Power Inductor

Order Code:

58-3610

Brand: Murata MPN: LQH32MN100K23L

Discontinued


A 10µH general purpose wire wound inductor from the Murata LQH32M series. This power chip inductor is 1210 sized and is designed for use in low frequency signal line applications such as voltage conversion, chokes, resonance circuits, LF filter circuits.


  • Tolerance 10%
  • Good DC bias current characteristics
  • E-12 step inductance variation
  • Suitable for automatic pick and place
  • Suitable for flow and reflow soldering
  • Dimensions 3.2 x 2.5 x 2.0mm
  • Operating temperature -40°C to +85°C
Inductance 10µH
Tolerance 10%
Size 1210

You may also like


Trustpilot