Christmas Opening Hours and Delivery Dates here

Müller-Licht 20800200 Aqua-Promo LED Diffusor 44W G13 Neutral White

Order Code:

09-9993

Brand: Müller-Licht MPN: 20800200 EAN-13: 4018412335388

Discontinued


The Müller-Licht Aqua-Promo LED wet room diffusor, with a G13 44 W monochrome LED, emits neutral white light. Ideal for basement, lavatory, and garage lighting, it's perfect for wet room applications. This grey diffusor ensures safety and efficiency in damp environments.
Type LED wet room diffusor
IP Rating IP65
Power 44W
Base G13
Bulb Type LED (monochrome)
Colour Neutral white
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (L x W x H) 156 x 11.5 x 8.6 cm
Energy efficiency rating n.rel.
Factory colour Grey
Height 8.6cm
Length 156cm
Light bulb included Yes
Luminous Flux 2000lm
Misc Attribute Rectangular
Number of bulbs 2
Operating Voltage 230V
Rating per bulb 22W
Total luminous flux 4000lm
Width 11.5cm

You may also like


Trustpilot