Christmas Opening Hours and Delivery Dates here

Mueller BU-11APS Zinc Plated Steel Grabber Clip Natural 100A

Order Code:

17-1647

Brand: Mueller MPN: BU-11APS

Discontinued


A heavy duty, positive marked grounding clip. Can be used with up to 0 AWG wire or welding cable.
  • Rating: 100A
  • Nickel plated steel
  • + Marked
  • Length: 152mm
  • Jaw opening: 41mm
  • Uses Insulators BU-13
Type Grabber clip
Length 152mm

You may also like


Trustpilot