Easter Opening Hours and Delivery Dates here

MPD BH3DW Battery Tray 3x D Battery Holder 107x71x28mm High-Quality

Order Code:

09-9871

Brand: MPD MPN: BH3DW EAN-13: 2050005007144
Qty Unit Price (Inc VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched in 4 working days

The MPD BH3DW is a battery tray designed to hold three D-type batteries, measuring 107 x 71 x 28 mm. Manufactured by MPD, it features durable construction suitable for rechargeable battery applications. Ideal for use in battery accessories, it securely clips batteries in place, providing reliable power management.
Type Battery tray
Battery Size D
Number of Cells 3
Mount Stand Alone
Connector Cable
Dim (L x W x H) 107 x 71 x 28 mm
Factory colour Black
Height 28mm
Length 107mm
Material (details) Chemical resistant plastic
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot