Christmas Opening Hours and Delivery Dates here

MPD BH2DW Battery Tray 2x D Sturdy Versatile Holder 71x71x31mm

Order Code:

09-9869

Brand: MPD MPN: BH2DW EAN-13: 2050005007137
Qty Unit Price (Inc VAT)
2+ £3.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
9 available to back orderBack-order availability date - 12/01/2026

The MPD BH2DW battery tray holds two D-size batteries, measuring 71 x 71 x 31 mm. Manufactured by MPD, this battery holder features robust construction and secure cable connections. It is typically used in battery accessories and rechargeable applications, providing reliable battery mounting and connectivity.
Type Battery tray
Battery Size D
Number of Cells 2
Connector Cable
Dim (L x W x H) 71 x 71 x 31 mm
Factory colour Black
Height 31mm
Length 71mm
Material (details) Chemical resistant plastic
Width 71mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot