Christmas Opening Hours and Delivery Dates here

MPD BA4AApiece Battery Tray Holds 4x AA Solder Lug 63x58x16 mm Durable

Order Code:

09-9846

Brand: MPD MPN: BA4AAPC EAN-13: 2050006618783
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 available to back orderBack-order availability date - 12/01/2026

The MPD BA4AAPC is a battery tray designed to hold four AA batteries, measuring 63 x 58 x 16 mm. It features solder lugs for secure electrical connections, making it ideal for integrating batteries into electronic projects or devices. The tray is commonly used in rechargeable accessories and battery-powered applications where a sturdy and reliable holder is required.
Type Battery tray
Battery Size AA
Number of Cells 4
Connector Solder lug
Dim (L x W x H) 63 x 58 x 16 mm
Factory colour Black
Height 16mm
Length 63mm
Material (details) Chemical resistant plastic
Misc Attribute L for 4 AA batteries
Pin spacing 12.7mm
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot