Mornsun LD10-20B09 10W Single Output PCB Mount AC Module Power Supply 9V DC

Mornsun LD10-20B09 10W Single Output PCB Mount AC Module Power Supply 9V DC

Order Code:

84-1297

Brand: Mornsun MPN: LD10-20B09

Discontinued


This AC/DC converter from Mornsun has a compact size with high power density. Featuring universal input voltage, taking both DC and AC input voltage, low power consumption, high efficiency, high reliability and safer isolation. The converter also offers good EMC performance, plus EMC and safety specifications meeting international IEC61000, UL60950 and IEC60950 standards. Widely used in industrial, medical, electricity, instruments, telecommunication and civil applications.


  • AC and DC all in one (input from the same terminal)
  • Low ripple and noise
  • Over output voltage protection , short circuit protection and thermal protection
  • Low loss, green power
  • RoHS compliant
  • Power: 10W
  • Input: 85-264V AC
  • Output: 9V DC
  • Regulated
  • Outputs: 1
  • Package: 53.8 x 28.8 x 19mm
  • Manufacturer's part LD10-20B09
Output Power Max 10W
Output Voltage 9V
Output Current 1100mA
Dimensions 53.8 x 28.8 x 19mm
Efficiency 80%
Input Voltage 85 to 264V
Isolation Voltage (AC) 4000V

Trustpilot