Christmas Opening Hours and Delivery Dates here

Molex 5040520098 Pico-lock Female Terminal Gold Plated 24-28 AWG Reel

Order Code:

05-3899

Brand: Molex MPN: 5040520098 EAN-13: 2050009138875
Qty Unit Price (Ex VAT)
50+ £0.151
1000+ £0.127
3000+ £0.114
7500+ £0.101
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14,040 available to back orderBack-order availability date - 16/01/2026

Molex 5040520098 is a crimp contact designed for secure electrical connections. It features a reliable locking mechanism, ensuring stable and efficient performance. This component is typically used in electronic devices and automotive applications.
Type Crimp contact
Wire Gauge 28 - 24
Contact Finish Copper alloy gold plated
Connector Type Socket
Misc Attribute MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated Voltage 150V
Test current 3A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot