Christmas Opening Hours and Delivery Dates here

Molex 874210000 Pico Spox 1.5 Connector 20000 Pcs

Order Code:

05-4339

Brand: Molex MPN: 874210000 EAN-13: 2050007130512
Qty Unit Price (Ex VAT)
1+ £343.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 11/01/2026

Molex produces the Pico Spox 1.5 crimp contact, featuring a part number of 874210000 and available in a large quantity of 20,000 pieces. The contact is used to establish reliable electrical connections in electronic and industrial applications. It is ideal for high-density applications requiring compact and secure connections.
Type Crimp contact
Wire Gauge 26 - 24
Contact Finish Phosphor bronze tin plated
Connector Type Socket
Engineering Series Name Crimp Term
Engineering Series No 87421
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated Voltage 250V
Test current 2.5A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot