Christmas Opening Hours and Delivery Dates here

Molex 5600230448 Mini50 Connector 16000 Pcs Compact Design

Order Code:

05-4138

Brand: Molex MPN: 5600230448-16000 EAN-13: 2050007124221

Discontinued


The Molex Mini50 part number 5600230448-16000 is a crimp contact designed for automotive applications. It is known for its compact design, making it suitable for small spaces. This part is often used for secure and reliable electrical connections in vehicles, with a bulk content of 16,000 pieces.
Type Crimp contact
Contact Finish Copper alloy tin plated
Connector cross section 0.35mm²
Connector Type Socket
Engineering Part No 560023-0448
Engineering Series Name CTX50 Rcpt Term
Engineering Series No 560023
Misc Attribute Molex MOL Automotive
Packaging Type Tape on Full reel
Rated Voltage 14V DC
Test current 4A

You may also like


Trustpilot