Easter Opening Hours and Delivery Dates here

Molex 533980371-1000 Pin Strip 3 Pins 1.25 Mm Spacing 1000 Pcs Tape

Order Code:

05-4098

Brand: Molex MPN: 533980371-1000 EAN-13: 2050007122463

Discontinued


The Molex built-in pin strip, model 533980371-1000, features a total of three pins with a contact spacing of 1.25 mm. Available in a full reel of 1000 pieces, it is ideal for compact electronic connections in diverse applications. This pin strip is commonly used in various electronic and industrial settings for secure and efficient connectivity.
Type Built-in pin strip (standard)
Number of Positions 3
Number of Rows 1
Board contact surface Tin
Case Material Nylon (NL)
Colour Ecru
Connection SMT
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Phosphor bronze
Cross Section 1.25mm
Engineering Part No 53398-0371
Engineering Series Name WtB Hdr Str SMT
Engineering Series No 53398
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Nominal Current 1A
Nominal Voltage 125V
Packaging Type Tape on Full reel

You may also like


Trustpilot