Molex 433751001-3000 Power Connectors 3000 Pcs Durable And Reliable

Order Code:

05-3685

Brand: Molex MPN: 433751001-3000 EAN-13: 2050007110774
Qty Unit Price (Ex VAT)
1+ £169.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Molex crimp contact part number 433751001-3000, available in a pack of 3000 pieces, is designed for reliable electrical connections. Featuring high conductivity and precision engineering, these contacts are suitable for a variety of electrical wiring solutions. Typical applications include use in industrial machinery and automotive electrical systems.
Type Crimp contact
Wire Gauge 18 - 14
Contact Finish Brass tin plated
Connector Type Socket
Engineering Part No 43375-1001
Engineering Series Name 06740E TPA TERM
Engineering Series No 43375
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Tape on Full reel
Rated Voltage 600V
Test current 18A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot