Easter Opening Hours and Delivery Dates here

Molex 22053041 KK 254 Pin Strip 4 Pins 2.54mm Spacing Right-angle

Order Code:

05-3248

Brand: Molex MPN: 22053041 EAN-13: 2050007103691
Qty Unit Price (Inc VAT)
20+ £0.439
200+ £0.370
750+ £0.331
3000+ £0.296
6000+ £0.282
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,565 in stock, despatched in 4 working days

The Molex Built-in pin strip features four pins with a contact spacing of 2.54 mm, ideal for standard electronic connections. Manufactured by Molex, this component ensures reliable connectivity in various circuits. It is commonly used in prototyping and development boards, providing a secure interface between components.
Type Built-in pin strip (standard)
Number of Positions 4
Pitch 2.54mm
Number of Rows 1
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Color resin Natural (White)
Colour Ecru white
Component type PCB Header
Connection Soldering
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Brass
Cross Section 2.54mm
Csa LR19980
Current maximum per contact 4.0A
Delivery unit 8550
Design registration eligibility false
Durability mating cycles max 25
Duration at max process temperature seconds 5
Elv status Not Relevant
Engineering number A-7478-04A222
Engineering Part No A-7478-04A222
Engineering Series Name 100 HDR FLK RA SQ NY
Engineering Series No 07478
First mate last break No
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Matte Tin
Material plating termination Matte Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 25650
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.525/g
Nominal Current 4A
Nominal Voltage 500V
Orientation Right Angle
Packaging Type Bag
Pc tail length 3.58mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 1425
Process temperature max c 235
Product name KK 254
Product number display 22053041
Product number hyphen 22-05-3041
Product number sap 0022053041
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 7478
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Partial
Stackable Yes
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +80°C
Termination interface style Through Hole
Ul E29179
Upc 800753591165
Voltage maximum 500V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot