Easter Opening Hours and Delivery Dates here

Molex 22035045 Mini-spox PCB Header 2.50mm Pitch Vertical 4 Circuits

Order Code:

05-3235

Brand: Molex MPN: 22035045 EAN-13: 2050007328179
Qty Unit Price (Inc VAT)
50+ £0.170
250+ £0.169
1000+ £0.167
5000+ £0.166
10000+ £0.164
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2,220 in stock, despatched in 4 working days

Molex manufactures the pin housing PCB 22035045, designed for reliable PCB connections. This single-piece component features robust construction for secure electrical interfacing. It is typically used in electronic and electrical circuit board applications.
Type Pin housing PCB
Number of Rows 1
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Color resin Natural
Component type PCB Header
Csa LR19980
Current maximum per contact 3.0A
Design registration eligibility false
Durability mating cycles max 30
Elv status Not Relevant
Engineering number 5267-04A
Engineering Part No 5267-04A
Engineering Series Name SGL Hdr Str
Engineering Series No 05267
First mate last break No
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Net weight 0.387/g
Orientation Vertical
Packaging Type Bag
Pc tail length 3.50mm
Pcb locator No
Pcb retention Yes
Pcb thickness recommended 1.60mm
Pitch mating interface 2.50mm
Plating min mating 4.064µm
Plating min termination 4.064µm
Polarized to mating part Yes
Polarized to pcb No
Product name Mini-SPOX
Product number display 22035045
Product number hyphen 22-03-5045
Product number sap 0022035045
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5267
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -55° to +105°C
Termination interface style Through Hole
Ul E29179
Upc 800753591509
Voltage maximum 250V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot