Christmas Opening Hours and Delivery Dates here

Molex 2047110001-550 USB Type C Socket Vertical 550 Pieces

Order Code:

05-3192

Brand: Molex MPN: 2047110001-550 EAN-13: 2050007102816

Discontinued


Molex manufactures the USB Type C Socket Vertical 2047110001-550, featuring a vertical design for efficient use in compact electronics. It is ideal for high-speed data transfer and rapid charging applications. Each package contains 550 pieces, suitable for large volume manufacturing needs.
Type USB connector
No. of Contacts 24
Connector standard USB 3.2 2nd Gen type B socket (USB 3.1)
Connector Type Socket
Contact Material Copper alloy gold plated
Engineering Part No 204711-0001
Engineering Series Name Type C,Vertical, Rec
Engineering Series No 204711
Factory colour Black
Material Thermoplastic
Max. temperature +85°C
Min. temperature -30°C
Misc Attribute 1 Molex MOL Micro Solutions
Misc Attribute 2 Vertical
Nominal current (details) 0.25 A, 1.25 A, 5A
Nominal voltage (details) 30V DC/AC
Packaging Type Tape on Full reel

Trustpilot