The Square connector from Molex, identified by part number 1212020012, features two pins and complies with DIN 43650 standards. It's a high-quality component designed for secure connectivity in industrial environments. Typical applications include pneumatic and hydraulic equipment, ensuring reliable system performance.
Connector type
DIN 43650 / DIN EN 175301‑803
Form B (11 mm spacing)
2 poles + protective earth (2+PE)
Electrical ratings
Max current: 16 A
Max voltage: 250 VAC / 300 VDC
Mechanical & environmental
Right‑angle (90°) cable outlet
External threaded coupling
Cable diameter: 4–9 mm
Ingress protection: IP65 / IP67 (with gasket fitted)
Materials
Housing: Polyamide
Contacts: Brass, silver‑plated
Seal: Nitrile rubber gasket (black)
| Type |
Square connector |
| Conductor Material |
Brass silver plated |
| Number of Positions |
2 |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
4.00-9.00mm (.157-.354") |
| China ro h s status |
50 Image per SJ/T 11365-2006 |
| Coupling type |
External Thread |
| Current maximum per contact |
16.0A |
| Delivery unit |
100 |
| Design registration eligibility |
true |
| Diagnostics leds |
No |
| Diagnostics port |
No |
| Elv status |
Not Relevant |
| Engineering number |
C22200N2RSN |
| Engineering Part No |
C22200N2RSN |
| First published date |
2012-09-20 |
| Form |
B - 11mm |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| IP Rating |
IP65, IP67 |
| Material connector body |
Polyamide |
| Material contact |
Brass |
| Material plating mating |
Silver |
| Material type |
Finished Goods |
| Max. temperature |
+90°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
200 |
| Misc Attribute 2 |
B standard |
| Net weight |
16.500/g |
| Orientation |
90° Angle |
| Pitch mating interface |
11.00mm |
| Poles |
2 |
| Primary pack qty |
100 |
| Product name |
mPm |
| Product number display |
1212020012 |
| Product number hyphen |
121202-0012 |
| Product number sap |
1212020012 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2024)6225-DC (07 Nov 2024) |
| Reference series |
121202 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
False |
| Taxonomy |
Circular Industrial Connectors |
| Temperature range operating |
-40°C to +90°C |
| Upc |
884982610255 |
| Voltage maximum |
250V AC / 300V DC |
| Voltage Rating |
250V AC |
| Wire size awg |
16 |
To use this facility please Sign In.
Sign In