Modelcraft B4222 Speed Controller 75A

Order Code:

50-6640

Brand: Modelcraft MPN: B4222 EAN-13: 4016138647303
  • Country of Origin: Taiwan
  • View All

Discontinued


Thanks to the modern high-power MOSFETs, the Modelcraft Speed Controller 75A gets on with almost every motor of the 380 series. The generously dimensioned aluminium heat sinks provide for a reliable heat dissipation. Equipped with a fully automatic detection of the neutral position, along with a triple security system (temperature switch-off/overload switch-off/short-circuit switch-off).

Numerous programming function rewind speed (Aus, niedrig, mittel, hoch), acceleration (In 4 levels adjustable ), automatic brakes in neutral settings/drag brake (In 4 levels adjustable ), battery-typ (NiMH/NiCd, LiPo 2S, LiFe). Plug-system: battery: Tamiya, remote control: JR/Futaba, motor: 4 mm round plug.


  • Anodised aluminium heat-sink
  • Ready to connect
  • Two-coloured set-up LED

Includes: direction controller and operating instructions.
Supply Voltage 6.6 to 8.4V
BEC data -5 V/1A
Clock Frequency 1.0kHz
Connector System JR/Futaba
Dimensions (L x W x H) 33.5 x 34.5 x 27.5mm
Load capacity (1s / 30 s / 5 min) 106A/80A/75A
Motor limit 15
Specification 15 turns

Trustpilot