Christmas Opening Hours and Delivery Dates here
MK 6936s 32A 30mA Single Module RCBO

MK 6936s 32A 30mA Single Module RCBO

Order Code:

23-3711

Brand: MK MPN: 6936S

Discontinued


This professional circuit breaker will protect against overload, short circuit and indirect contact, and will operate and interrupt the supply to prevent damage to the installation.

The current carrying capacity of the cable should always exceed the current rating of the MCB.


  • Dimensions: 112 x 18 x 73mm
  • Cable Capacity: Live 25mm²
  • Neutral 16mm²
  • Short-circuit breaking capacity: 6KA
  • Approvals: BS EN 61009-1, BS IEC 61009-2-2
  • Supplied as 32A, 30mA

Trustpilot