MK 6934s 16A 30mA Single Module RCBO

MK 6934s 16A 30mA Single Module RCBO

Order Code:

23-3709

Brand: MK MPN: 6934s

Discontinued


This professional circuit breaker will protect against overload, short circuit and indirect contact, and will operate and interrupt the supply to prevent damage to the installation.

The current carrying capacity of the cable should always exceed the current rating of the MCB.


  • Dimensions: 112 x 18 x 73mm
  • Cable Capacity: Live 25mm²
  • Neutral 16mm²
  • Short-circuit breaking capacity: 6KA
  • Approvals: BS EN 61009-1, BS IEC 61009-2-2
  • Supplied as 16A, 30mA

Accessories


Trustpilot