Mitutoyo 187-908 Bevel Protractor with 12in Rule

Order Code:

84-5096

Brand: Mitutoyo MPN: 187-908
  • Country of Origin:
  • View All

Discontinued


This bevel protractor with 12in rule from Mitutoyo has a number of quality features, making it ideal for machine drawing jobs or checking angles.

Manufactured to a high standard, including a high-precision angle gauge for precise angle measurement and testing of machines, while the satin chrome dial is marked clearly with graduations. The 187-908 can also be used as a reference for assembling and machining.


  • Height gauge attachment provided
  • Minimum reading: 5in
  • Rule: 300mm (12in), magnifier and holder
  • Graduation: 0.05°
  • Weight: 0.601kg
  • Manufacturer's part 187-908
Type Protractor
Length 300mm

Trustpilot