Christmas Opening Hours and Delivery Dates here

Milwaukee M12 FIR12-0 FUEL™ Sub Compact 1/2in Impact Ratchet 12V Bare Unit

Order Code:

96-6906

Brand: Milwaukee MPN: 4933459800 EAN-13: 4058546029722

Discontinued


The Milwaukee M12 FIR12 FUEL™ Sub Compact 1/2in Impact Ratchet is the ideal fastening solution for automotive mechanics, maintenance and repair professionals. Its low profile head design allows users better access in tight spaces. It combines industry leading FUEL™ technology with a reinforced mechanism and an investment cast steel yoke housing provides greater durability for the professional user.

REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.

Fitted with a variable speed, metal trigger and premium rubber overmould that withstands corrosive materials and provides increased comfort when in use. The LED light illuminates the work area while the on-board fuel gauge displays remaining run time.

Supplied with a 3/8in adaptor.

Bare Unit - No Battery or Charger supplied.

Specification:

No Load Speed: 0-175/min.
Max. Torque: 81Nm
Length: 324mm
Weight: 1.5kg


Type Ratchet

Trustpilot