Milwaukee M12 FID-602X Fuel™ Sub Compact 1/4in Impact Driver 12V 2x6.0Ah Li-ion

Order Code:

96-6905

Brand: Milwaukee MPN: 4933464188 EAN-13: 4058546221331

Discontinued


The Milwaukee M12 FID Fuel™ Sub Compact 1/4in Impact Driver has a brushless POWERSTATE™ motor and DRIVE CONTROL™ which allows the user to shift to 3 different speed and torque settings. In addition, it features a self-tapping mode to maximise application versatility.

REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load. Individual battery cell monitoring optimises tool run time and ensures long term pack durability. There is also an on-board fuel gauge and LED light.

Flexible battery system: works with all Milwaukee® M12™ batteries.

Specification

Bit Holder: 1/4in Hex
No Load Speed: 0-1,300/0-2,400/0-3,300/min.
Impact Rate: 0-4,000/bpm
Max. Torque: 147Nm
Max. Bolt Diameter: M14

The Milwaukee M12 FID-602X Fuel™ Sub Compact 1/4in Impact Driver is supplied with:

2 x 12V 6.0Ah Li-ion Batteries
1 x Fast Charger
1 x Kitbox


Type Driver

Trustpilot