Christmas Opening Hours and Delivery Dates here

Milwaukee 4933464823 M12 SAL-0 Stand Site Light 12V Bare Unit

Order Code:

96-6926

Brand: Milwaukee MPN: 4933464823 EAN-13: 4058546227685

Discontinued


The Milwaukee M12 SAL Stand Site Light with TRUEVIEW™ high definition lighting. The 12 high-performance LEDs provide 1400 lumens on high light output. Its head can be rotated 210° vertically and pivoted 270° horizontally, providing the best possible workplace illumination. The head is made from impact resistant materials with a highly durable polycarbonate lens to withstand drops up to 3m.

Its compact footprint with low centre of gravity and impact resistant, reinforced nylon legs protect against abusive jobsite conditions. The extendable mast reaches from 0.91-1.72m. A protective guard secures the head and lens when the light is collapsed for storage or transport. Carry handles in 2 positions allows for easy one-handed transportation, the weight is evenly balanced when compressed.

Bare Unit, No Battery or Charger.

Specification:

Max. Light Output (High/Low): 1,400/700 lumens
Max. Run Time (High/Low): 4/10 hours
Height: 0.91-1.72m
Weight: 3.4kg


Type Light

You may also like


Trustpilot