Christmas Opening Hours and Delivery Dates here

Milwaukee 4933464725 M18 FCS66-0C FUEL™ Circular Saw 190mm 18V Bare Unit

Order Code:

96-6983

Brand: Milwaukee MPN: 4933464725 EAN-13: 4058546226701

Discontinued


The Milwaukee M18 FCS66 FUEL™ Circular Saw is fitted with the next generation POWERSTATE™ brushless motor, Milwaukee's most powerful motor utilising higher grade magnets and 175% more copper vs previous motors. The magnesium shoe reduces weight and maximises durability. Fitted with a durable metal rafter hang hook for work space management and safety. It also features an integrated LED light for workspace illumination.

REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.

Supplied with a vacuum adaptor that fits all Milwaukee® dust extractors.

M18 FCS66-121C: 1 x 18V 12.0Ah Li-ion Battery
M18 FCS66-0C: Bare Unit, No Battery or Charger

Specification:

No Load Speed: 5,800/min.
Blade: 190 x 30mm Bore
Cutting Depth: @90° 66mm, @45° 48mm
Weight: 5.4kg

This Milwaukee M18 FCS66-0C FUEL™ Circular Saw is supplied as a Bare Unit, No Battery or Charger supplied.


Type Saw

Trustpilot