Christmas Opening Hours and Delivery Dates here

Milwaukee 4933464722 M18 FTS210-0 ONE-KEY™ Cordless Table Saw 18V Bare Unit

Order Code:

96-7026

Brand: Milwaukee MPN: 4933464722 EAN-13: 4058546226671

Discontinued


The Milwaukee M18 FTS210 ONE-KEY™ Cordless Table Saw delivers the power to rip cut at the same feed rate of an equivalent AC saw. Fitted with the next generation POWERSTATE™ brushless motor, Milwaukee's most powerful motor, utilising higher grade magnets and 175% more copper vs previous motors.

Its rack and pinion sliding fence allows the fence to be adjusted accurately and easily from the front of the saw, giving 622mm of rip capacity. Quick-change guard and riving knife: remove and adjust the riving knife and guard without removing the throat plate. It also features an integrated carry handle for easy transportation and on-board storage for all table saw attachments.

REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.

ONE-KEY™ tool tracking and security offers a cloud-based inventory management platform that supports both location tracking and theft prevention.

Supplied with a vacuum adaptor that fits directly to all Milwaukee® dust extractors.

M18 FTS210-121B: 1 x 18V 12.0Ah Li-ion Battery
M18 FTS210-0: Bare Unit, No Battery or Charger

Specification:

No Load Speed: 6,300/min.
Blade: 210 x 30mm Bore
Ripping Capacity: 622mm
Depth of Cut: @90º 63mm
Bevel Capacity: 47°
Charge Time: 130 min.
Weight: 22.3kg

The Milwaukee M18 FTS210-0 ONE-KEY™ Cordless Table Saw is supplied as a bare unit, NO battery or charger.


Type Saw

Trustpilot