Christmas Opening Hours and Delivery Dates here

Milwaukee 4933464518 M18 BLPD2-502X Brushless Combi Drill 18V 2 x 5.0Ah Li-ion

Order Code:

96-6950

Brand: Milwaukee MPN: 4933464518 EAN-13: 4058546224639

Discontinued


The Milwaukee M18 BLPD2 Brushless Combi Drill features an improved brushless motor design that delivers 40% more torque than the previous model, up to 82Nm. Its compact design provides excellent balance and control, ideal for overhead applications or work in tight spaces. With optimised speed for faster drilling and fastening.

Fitted with an advanced 13mm heavy-duty metal chuck for quick bit changes and superior bit retention. REDLINK™ overload protection electronics in tool and battery pack deliver best in class system durability. There is also an on-board fuel gauge and LED light.

Supplied with: 2 x 18V 5.0Ah Li-ion Batteries, 1 x Side Handle, 1 x Belt Clip, 1 x Charger and 1 x Carry Case.

Specification:

No Load Speed: 0-550/0-1,800/min.
Impact Rate: 0-28,800/bpm
Max. Torque: 82Nm
Chuck Capacity: 13mm
Capacity: Steel 13mm, Masonry 16mm, Wood 76mm
Weight: 2.1kg


Type Drill

Trustpilot