Christmas Opening Hours and Delivery Dates here

Milwaukee 4933464228 M18 BOS125-0 Random Orbital Sander 18V Bare Unit

Order Code:

96-6957

Brand: Milwaukee MPN: 4933464228 EAN-13: 4058546221737

Discontinued


The Milwaukee M18 BOS125 Random Orbital Sander delivers 14,000 to 24,000 sanding strokes per minute for faster material removal. The variable speed wheel features 6 speed settings, allowing the correct speed to be set for different types of material. The universal hook and loop sanding pad allows easy changing of sanding discs.

REDLINK™ overload protection electronics in tool and battery pack deliver best in class system durability. REDLITHIUM-ION™ battery pack provides superior pack construction, electronics and fade-free performance to deliver more run time and more work over pack life.

Supplied with a dust extraction box, fitted with an internal filter that helps keep dust contained and managed. It also comes with a vacuum adaptor that fits all Milwaukee® dust extractors.

M18 BOS125-502B: 2 x 18V 5.0Ah Li-ion Batteries
M18 BOS125-0: Bare Unit, No Battery or Charger

Specification:

Oscillating Speed: 14,000-24,000/min.
Oscillating Diameter: 2.4mm
Sanding Pad Size: 125mm

The Milwaukee M18 BOS125-0 Random Orbital Sander is supplied as a bare unit, no battery or charger supplied.


Type Orbital sander

Trustpilot