Christmas Opening Hours and Delivery Dates here

Milwaukee 4933464087 M18 FID2-0X FUEL™ 1/4in Hex Impact Driver 18V Bare Unit

Order Code:

96-6993

Brand: Milwaukee MPN: 4933464087 EAN-13: 4058546220327

Discontinued


The Milwaukee M18 FID2 FUEL™ Impact Driver has a 1/4in Hex chuck for quick and easy bit change. With a Milwaukee® designed and built brushless POWERSTATE™ motor for heavy application, under load. DRIVE CONTROL™ allows the user to shift into 4 different speed and torque settings to maximise application versatility. The modes are:

Mode 1 for precision work
Mode 2 helps prevent damage to fasteners and material
Mode 3 delivers maximum performance for the toughest applications
Mode 4 is the optimum between precision work and maximum performance, and automatically adjusts speed, impacts and torque.

REDLINK PLUS™ intelligence system delivers an advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.

M18 FID2-502X: 2 x 18V 5.0Ah Li-ion Batteries
M18 FID2-0X: Bare Unit, No Battery or Charger

Specification:

No Load Speed: 1,900/2,800/3,600/0-3,600/min.
Impact Rate: 1,200/3,400/4,300/0-4,300/bpm
Max. Torque: 216Nm
Torque Settings: 119/176/226/0-226Nm
Max. Bolt Diameter: M16

The Milwaukee M18 FID2-0 FUEL™ 1/4in Hex Impact Driver is supplied as a bare unit, no battery or charger supplied.


Type Driver

Trustpilot