Christmas Opening Hours and Delivery Dates here

Milwaukee 4933459771 M18 BHG-0 Cordless Heat Gun 18V Bare Unit

Order Code:

96-6941

Brand: Milwaukee MPN: 4933459771 EAN-13: 4058546029432

Discontinued


The Milwaukee M18 BHG Cordless Heat Gun reaches operational temperature in 6 seconds allowing the user to quickly complete the application. Fitted with a high-performance heat coil that allows the tool to reach 470°C. REDLINK™ overload protection electronics in tool and battery pack deliver best in class system durability. Other features include a durable ladder hook for work space management and safety, and an integrated LED light to illuminate the work area.

M18 BHG-502: 2 x 18V 5.0Ah Li-ion Batteries
M18 BHG-0: Bare Unit, No Battery or Charger

Specification:

Airflow: 170 L/min.
Temperature: 0-470°C
Recommended Ambient Operating Temperature: -18° to +52°

The Milwaukee M18 BHG-0 Cordless Heat Gun is supplied with a bare unit, no battery or charger supplied.


Type Heat gun

Trustpilot