Christmas Opening Hours and Delivery Dates here

Milwaukee 4933451549 M18 FAP180-0 Fuel™ Cordless Polisher 180mm 18V Bare Unit

Order Code:

96-6976

Brand: Milwaukee MPN: 4933451549 EAN-13: 4002395144518

Discontinued


The Milwaukee M18 FAP Fuel™ Cordless Polisher is fitted with a Milwaukee® designed and built brushless POWERSTATE™ motor to deliver the ultimate mobility in polishing applications. It has an 8 position variable speed selection and constant speed electronics with soft start for smooth start up. The 3 position bale handle provides improved tool control.

The removable dust screen prevents debris ingress, prolonging motor life and a rubber overmold gear case for increased comfort especially when working with the tool vertically. Its lock-on function provides more comfortable use when polishing for longer periods. REDLINK PLUS™ intelligence system delivers the most advanced digital overload protection for tool and battery and uniquely enhances the tool performance under load.

Specification:

Oscillating Speed: 360-2,200/min
Spindle Size: M14
Disc Diameter: 180mm

The Milwaukee M18 FAP180-0 Fuel™ Cordless Polisher is supplied as a bare unit, no battery or charger supplied.


Type Polisher

Trustpilot