Easter Opening Hours and Delivery Dates here

Milwaukee 4933448759 C18 PCG/310C Caulking Gun 310ml 18V 1 x 2.0Ah Li-ion

Order Code:

96-6835

Brand: Milwaukee MPN: 4933448759 EAN-13: 4002395810819

Discontinued


The Milwaukee C18 PCG/310C Caulking Gun has a large robust plunger design to ensure constant flow, reduced blow back and expulsion of all sealant from the cartridge. The caulking gun delivers optimised performance with all construction adhesives and cool temperatures, with up to up to 4,500 N of force. It has dial control with 6 speed settings to allow for maximum bead control and REDLINK™ overload protection electronics in the tool and battery pack provide excellent system durability.

Supplied with: 1 x 310ml Canister Cartridge Holder, 1 x 2.0Ah Li-Ion Battery, 1 x Charger and 1 x Tool Bag.

Specification:

Carrier Size: 310ml
Push Force: 4,500N (458kg)
Weight: 2.3kg


Type Gun

Trustpilot