Christmas Opening Hours and Delivery Dates here

Milwaukee 4933443889 M12 BPD-202C Cordless Combi Drill 12V 2 x 2.0Ah Li-Ion

Order Code:

96-6895

Brand: Milwaukee MPN: 4933443889 EAN-13: 4002395004232

Discontinued


Milwaukee M12 BPD Cordless Combi Drill is a high performance sub compact percussion drill measuring 190mm in length making it ideal for working within confined spaces. Has REDLINK™ overload protection electronics in tool and battery pack to deliver best in class system durability.

The 10mm metal chuck allows for quick bit changes and bit retention. Has an optimised handle providing better control and improved grip whilst the on board fuel gauge and LED light provide added user convenience and illumination in low lit working conditions.

REDLITHIUM-ION™ battery pack delivers twice the run time, up to 20% more power, twice the battery life and operates better down to -20°C than other lithium-ion technologies. Individual battery cell monitoring optimises tool run time and ensures long term pack durability

Flexible battery system that works with all Milwaukee® M12™ batteries.

Supplied with 2 x 12 Volt 2.0Ah Li-Ion Batteries, Charger and a Kit box.

Specification

Chuck: 10mm
No Load Speed: 0-400/0-1,500/min.
Impact Rate: 22,500/bpm
Max. Torque: 30Nm
Capacity: Masonry: 10mm, Steel: 10mm, Wood: 22mm
Weight: 1.2kg


Type Drill

Trustpilot