Christmas Opening Hours and Delivery Dates here

Milwaukee 4933441218 C12 RAD-202C Compact Right Angle Drill 12V 2 x 2.0Ah Li-ion

Order Code:

96-6833

Brand: Milwaukee MPN: 4933441218 EAN-13: 4002395001804

Discontinued


The Milwaukee C12 RAD Compact Cordless Right Angle Drill has a compact and lightweight design. Ideal for work in narrow and confined spaces, such as between joists. Also with a bright LED light to illuminate the working area.

The drill has a long soft grip for comfortable working in any situation. The 10mm single sleeve chuck allows quick and easy change of a full range of accessories. REDLINK™ overload protection electronics in the tool and battery pack deliver excellent durability.

The C12 RAD has heavy-duty full metal gearbox and gears for superior durability and maximum torque. Its slimline soft-grip handle provides comfortable use.

Supplied with 2 x 12v 2.0Ah Li-ion Batteries.

Specification

Chuck: 10mm
No Load Speed: 0-800/min.
Max. Torque: 12Nm
Capacity: Wood 22mm, Steel 10mm, Wood Screws (Without Pre-Drilling) 6.5mm
Weight: 0.9kg


Type Drill / driver

Trustpilot