Christmas Opening Hours and Delivery Dates here

Milwaukee 4933431355 M12 H-0 Compact Cordless SDS 2 Mode Hammer 12V Bare Unit

Order Code:

96-6916

Brand: Milwaukee MPN: 4933431355 EAN-13: 4002395243679

Discontinued


The Milwaukee M12 H Compact Cordless SDS Hammer Drill is a 2 mode drill: hammer drilling and rotary drilling for maximum versatility. It is ergonomically designed, compact and lightweight to allow work in tight spaces with reduced fatigue during use.

REDLINK™ overload protection electronics in the tool and battery pack deliver excellent system durability. It has low vibration (6.7 m/s²) for comfortable use and has an in-built LED light to illuminate the work space in dark areas.

Optimised drilling from 4-8mm, with max drilling of 13mm.

M12 H-402C: 2 x 12v 4.0Ah Li-ion Batteries.
M12 H-0: Bare Unit, No Battery or Charger.

Specification

Modes: Hammer Drilling, Rotary Drilling
No Load Speed: 0-800/min.
Impact Energy: 0.9 joules
Capacity: Concrete 13mm Steel 8mm Wood 10mm
Weight: 1.8kg

This Milwaukee® M12 H-0 Compact Cordless SDS 2 Mode Hammer 12V is a Bare Unit - No Battery or Charger supplied.

Supplied with a Kitbox.


Type Drill

Trustpilot