Christmas Opening Hours and Delivery Dates here

Milwaukee 4933427180 C12 MT-0 Compact Cordless Multi-Tool 12V Bare Unit

Order Code:

96-6831

Brand: Milwaukee MPN: 4933427180 EAN-13: 4002395239276

Discontinued


Milwaukee C12 MT Compact Cordless Multi-Tool is a versatile cordless solution for cutting and removal applications. With REDLINK™ overload protection electronics in tool and battery pack deliver best in class system durability. Variable speed (5000 - 20,000/min) and 1.5° left/right oscillation movement allows quick completion of professional applications into materials such as metal, wood and plastic.

Individual battery cell monitoring optimises tool run time and ensures long term pack durability. Fuel gauge displays remaining charge.

REDLITHIUM-ION™ battery pack delivers up to 2x more run time, up to 20% more power, up to 2x more battery life and operates better down to -20°C than other lithium-ion technologies

Flexible battery system: works with all Milwaukee® M12™ batteries

Will accept competitor accessories.

Supplied with an adapter, plunge cut blade OSC 112, sanding backing pad, 5 x sanding sheets.

Specifcation

No Load Speed: 5,000-20,000/min.
Oscillation Angle: 1.5°.
Weight: 1.0kg.
Bare Unit, No Battery or Charger.

Milwaukee C12 MT-0 Compact Cordless Multi-Tool 12 Volt


Type Multi-Tool

Trustpilot