Christmas Opening Hours and Delivery Dates here

Milwaukee 4933416785 C18 HZ-0 Compact Cordless Hackzall® 18V Bare Unit

Order Code:

96-6834

Brand: Milwaukee MPN: 4933416785 EAN-13: 4002395237982

Discontinued


The Milwaukee C18 HZ Compact Cordless Hackzall® is a high performance hack saw, measuring just 375 mm in length, making it ideal for working within confined spaces and for one handed use. It features a Milwaukee patented FIXTEC clamp for fast and easy keyless blade change and has a built-in LED light to illuminate the work surface.

REDLINK™ overload protection electronics in both the tool and battery back to deliver excellent durability. A dual gear counter reduces vibration and increases the tool life. A fuel gauge displays the remaining battery charge state.

Bare Unit, No Battery or Charger Supplied.

Specification

Strokes at No Load: 0-3,000/min.
Stroke Length: 20mm
Weight: 2.5kg


Type Sabre

Trustpilot