Easter Opening Hours and Delivery Dates here

Milwaukee 4933398280 Kango 545S SDS Max Combination Breaking Hammer 1300W 110V

Order Code:

96-6883

Brand: Milwaukee MPN: 4933398280 EAN-13: 4002395234066

Discontinued


The Milwaukee Kango 545S Combi SDS-Max Breaking Hammer is a 2 mode SDS-Max combi hammer, suitable for hammer drilling and chiseling. Its roto-stop and multi position chisel function give 12 different positions to optimise the working angle.

The Kango 545S has a soft hammer mode to reduce blow energy for drilling/chiseling in sensitive materials. It has soft starting for a more precise start, and constant electronics for keeping the speed uniform even under load. A lock on switch provides more comfortable extended use.

The breaking hammer comes with an additional handle that can be fixed in 3 different positions. It has AVS (anti-vibration system) and soft-grip handles for additional comfort. A power light informs if electricity flows.

Supplied in a kitbox.

Specifications

Mode: Hammer Drill and Chisel.
Input Power: 1,300 Watt.
Impact Rate: 2,840/bpm with 8.5 Joules.
Capacity: Concrete: 45mm, Core: 100mm.
Weight: 6.3kg.


Type Breaker

Trustpilot