Christmas Opening Hours and Delivery Dates here

Milwaukee 4932464573 VDE Wire Stripping Pliers 160mm

Order Code:

96-6821

Brand: Milwaukee MPN: 4932464573 EAN-13: 4058546225186

Discontinued


The Milwaukee Hand Tools VDE Wire Stripping Pliers have a fully forged, hardened and tempered head with a grey titanium surface finish that is non-reflective and provides maximum corrosion resistance. For stripping solid, stranded or finely stranded conductors with standard insulation.

V-shaped cutting edge for wires and strands up to a max. of Ø5mm or 10mm² conductor cross section. Adjustable screw for easy adjustment to the required wire or strand diameter. Fitted with ergonomic handles that have a soft grip for comfortable handling and an automatic opening spring.

VDE (DIN EN/IEC 60900) certified: tested up to 10,000V and guaranteed to 1,000V. Tested against cold to -40⁰C.

Specification:

Total Length: 160mm
Cutting Capacity: Al & Cu Cable 0.75 - 6mm²
Weight: 180g


Type Wire Strippers

Trustpilot