Milwaukee 4932464570 VDE Heavy-Duty Diagonal Cutter 200mm

Order Code:

96-6783

Brand: Milwaukee MPN: 4932464570 EAN-13: 4058546225155

Discontinued


The Milwaukee Hand Tools VDE Heavy-Duty Diagonal Cutter for cutting hard and soft wires. With a fully forged, hardened and tempered head. Precision cutting edge for piano wire (D2 quality). With a grey titanium surface finish that is non-reflective and provides maximum corrosion resistance.

Precision machined joint for maximum power transmission with optimum leverage for easy and effortless work. Fitted with ergonomic handles that have a soft grip for comfortable handling and a good grip.

VDE (DIN EN/IEC 60900) certified: tested up to 10,000V and guaranteed to 1,000V. Tested against cold to -40⁰C.

This Milwaukee Hand Tools VDE Heavy-Duty Diagonal Cutter has the following specification:

Total Length: 200mm
Cutting Capacity: Piano Wire 2.5mm; Hard Wire 2.8mm; Soft Wire 8mm; Al & Cu Cable 15mm
Weight: 305g


Type Diagonal cutter

Trustpilot