Christmas Opening Hours and Delivery Dates here

Milwaukee 4932464244 PACKOUT™ Trolley Set, 3 Piece

Order Code:

96-6684

Brand: Milwaukee MPN: 4932464244 EAN-13: 4058546221898

Discontinued


The Milwaukee Hand Tools PACKOUT™ Trolley Set contains a selection of cases constructed from impact-resistant polymers for jobsite durability. With reinforced metal corners and locking points.

The lids are fitted with an IP65 rated weather seal to keep out rain and jobsite debris. All boxes feature a mounting location for the ONE-KEY™ TICK™ and each of them come with an internal organiser tray. Contains the following:

1 x PACKOUT™ Trolley Case, fitted with an industrial grade extension handle and oversized Ø228mm all terrain wheels.

Dimensions: 560 x 410 x 480mm
Load Capacity: 113kg

1 x PACKOUT™ Case 2, fitted with a metal reinforced top handle for easier carrying.

Dimensions: 560 x 410 x 290mm
Load Capacity: 34kg

1 x PACKOUT™ Case 3

Dimensions: 560 x 410 x 170mm
Load Capacity: 45kg


Type Box

Trustpilot