Christmas Opening Hours and Delivery Dates here

Milwaukee 4932451244 M18 B6 REDLITHIUM-ION™ Slide Battery Pack 18V 6.0Ah Li-ion

Order Code:

96-6936

Brand: Milwaukee MPN: 4932451244 EAN-13: 4002395167661

Discontinued


The Milwaukee M18 B6 REDLITHIUM-ION™ Slide Battery Pack is fitted with REDLINK™ Intelligence and overload protection, which prevents the user from damaging their tools. It has a temperature control cell frame that keeps the battery at an ideal temperature range to provide maximum life. There is a waterproof protection barrier, a rubber overmould and shock responsive separators to protect the battery from damage.

With individual Cell Monitoring which ensures optimal charge and discharge for maximum life and discharge protection which prevents cell damage from over-discharge.They offer up to twice the run time, 20% more power and up to twice the recharges compared to other Lithium-Ion technologies or with previous Milwaukee® battery technology. Results dependant on voltage, tool and application.

Battery Capacity: 6.0Ah.
Battery Chemistry: Li-ion.
Voltage: 18 Volt.


Type Battery
Battery Voltage 18V
Technology Li-Ion

Trustpilot