Easter Opening Hours and Delivery Dates here

Milwaukee 4932430064 M12 B2 REDLITHIUM-ION™ Battery 12V 2.0Ah Li-ion

Order Code:

96-6924

Brand: Milwaukee MPN: 4932430064 EAN-13: 4002395377251

Discontinued


The Milwaukee M12 B REDLITHIUM-ION™ Battery Packs are fitted with sophisticated electronics (REDLINK™ Intelligence) and overload protection which prevents the user from damaging their cordless power tool investment in abusive situations. It has a temperature Management System that keeps the battery within an ideal temperature range to provide maximum life.

Individual Cell Monitoring ensures optimal charge and discharge for maximum life, and discharge protection prevents cell damage from over-discharge. Delivers up to 2x more run time, 20% more power and up to 2x more battery life compared to other Lithium-ion technologies and/or with previous Milwaukee® battery technology. Results depend on tool and application.

The Milwaukee M12 B2 REDLITHIUM-ION™ Battery has the following specification:

Battery Capacity: 2.0Ah.
Battery Chemistry: Li-ion.
Voltage: 12 Volt.


Type Battery
Battery Voltage 12V
Technology Li-Ion

Trustpilot