Christmas Opening Hours and Delivery Dates here

Milwaukee 48390539 Compact Bandsaw Blade 24tpi 900mm Length Pack of 3

Order Code:

96-6841

Brand: Milwaukee MPN: 48390539 EAN-13: 0045242201815

Discontinued


Milwaukee Compact Bandsaw Blades are made from high speed steel for exceptional durability. An alloy backing steel helps to extend the blade life. The teeth are precision-formed to create fast, straight, clean cuts.

The blades are highly versatile and can cut through a variety of metal, including strut, conduit, angle iron, copper tube, threaded rod and pipe.

Specifications:
Blade dimensions: 900 x 13 x 0.5mm (35 3/8 x 1/2 x 0.020in).
TPI: 24.
Pack quantity: 3.


Type Blade

Trustpilot