Christmas Opening Hours and Delivery Dates here

Milwaukee 48229306 10-in-1 Hex Ratchet Multi-Bit Screwdriver

Order Code:

96-6518

Brand: Milwaukee MPN: 48229306 EAN-13: 0045242467310

Discontinued


The Milwaukee Hand Tools 10-in-1 Hex Ratchet Multi-Bit Screwdriver has a full metal high torque ratchet for 2x driving speed and control. Fitted with an ergonomic handle and a 1/4in Hex nut driver (in reception). There is also a built-in wire stripper and loop maker. With revolver style bit storage in handle.

Supplied with a selection of chrome plated, marine grade rust protected bits. These 88mm long power groove bits can be used with power tools. Precision hardened bit tips for secure fitment and long life. Sizes:

7 x Hex Bits: 1.5, 2, 2.5, 3, 4, 5 & 6mm.


Type Set

Trustpilot