Midas MCT062A6W640320LWL 6.2" TFT Display 3.3V Monochrome Parallel / SPI

Order Code:

61-6198

Brand: Midas Displays MPN: MCT062A6W640320LWL

Discontinued


A 6.2" TFT LCD display that employs active matrix technology and has a transmissive, white on black display mode and LED backlight. A low 3.3V input voltage and robust device make it suitable for devices such as camcorders, digital cameras and other electronic devices that require a high quality flat panel display.

The display has a 640 x 320 pixel layout and a monochrome display with a 6 o'clock viewing angle.
  • White on black monochrome
  • Parallel/SPI interface
  • 6.2" Display
  • 640 x 320 pixel resolution
  • 6 o'clock view
  • LED Backlight
  • Smart bezel
  • Mounting lugs
  • Fully tested
  • High reliability
Display Size 6.2in
Resolution 640 x 320pixel
Touchscreen No

You may also like


Trustpilot