Medline Microscope Plain Slides - Pack of 50

Order Code:

52-0277

Brand: Medline MPN: D100001 EAN-13: 8435263822519
  • Country of Origin: Spain
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £2.35
5+ £2.20
10+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
878 in stock, despatched same dayAdditional 63 due on 13/01/2026

Standard sized, clear, pre-washed glass microscope slides from Medline, supplied in vacuum sealed packs of 50. These low-cost, standard slides have normal 90° edges and are ideal for routine microscopic analysis.


  • Standard size: 25.6 x 75.6mm (±0.2mm)
  • Clear, pre-washed glass
  • Thickness: 1.05 ± 0.05mm
  • 90° edges
  • Supplied in vacuum sealed packs of 50
  • Medline type D100001
Type Microscope slides

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Tuesday, March 6, 2012 | Question by: Rapid Customer | Product code: 52-0277
Q. I want to use these slides to demonstarte a cleaning wipe. Do they have sharp edges on which you could cut yourself. If so do you have any rounded edge materials similar
A. Thanks for your enquiry. These slides have cut edges which may be sharp. We also offer a slide with ground edges which are smoother and not sharp, please see part number 52-0446.

Reviews

Excellent budget slides

Reviewed by: Richard Williams - Friday, May 29, 2015
These slides are exactly as expected - excellnet budget microscope slides - they do exactly 'what it says on the tin', which is just what I want!

Trustpilot